
D471N90TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D471N90TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D471N90TXPSA1 |
Description | DIODE STANDARD 9000V 760A |
Manufacturer Standard Lead Time | 69 Weeks |
Customer Reference | |
Detailed Description | Diode 9000 V 760A Clamp On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 9000 V | |
Current - Average Rectified (Io) | 760A | |
Voltage - Forward (Vf) (Max) @ If | 3.2 V @ 1200 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 mA @ 9000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 608,04500 € | 3.648,27 € |
| Unit Price without VAT: | 608,04500 € |
|---|---|
| Unit Price with VAT: | 723,57355 € |

