
D450S20TXPSA1 | |
|---|---|
DigiKey Part Number | D450S20TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D450S20TXPSA1 |
Description | DIODE STANDARD 2000V 443A |
Customer Reference | |
Detailed Description | Diode 2000 V 443A Clamp On |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 6.2 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 10 mA @ 2000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2000 V | Operating Temperature - Junction -25°C ~ 180°C |
Current - Average Rectified (Io) 443A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.25 V @ 1200 A |

