
D4201N18TS01VFXPSA1 | |
|---|---|
DigiKey Part Number | D4201N18TS01VFXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D4201N18TS01VFXPSA1 |
Description | DIODE STD 2200V 6010A BGD12035K1 |
Customer Reference | |
Detailed Description | Diode 2200 V 6010A Chassis Mount BG-D12035K-1 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 mA @ 2200 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-D12035K-1 |
Voltage - DC Reverse (Vr) (Max) 2200 V | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 6010A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 4000 A |

