
D400N12BXPSA1 | |
|---|---|
DigiKey Part Number | D400N12BXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D400N12BXPSA1 |
Description | DIODE STANDARD 1200V 450A |
Customer Reference | |
Detailed Description | Diode 1200 V 450A Stud Mount |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 40 mA @ 1200 V |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Operating Temperature - Junction -40°C ~ 180°C |
Voltage - DC Reverse (Vr) (Max) 1200 V | Base Product Number |
Current - Average Rectified (Io) 450A |

