
D3501N36TXPSA1 | |
|---|---|
DigiKey Part Number | 448-D3501N36TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D3501N36TXPSA1 |
Description | DIODE STANDARD 4870A BGD12035K1 |
Customer Reference | |
Detailed Description | Diode 4870A Chassis Mount BG-D12035K-1 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 mA @ 4200 V |
Mfr | Mounting Type |
Packaging Tray | Package / Case |
Part Status Discontinued at DigiKey | Supplier Device Package BG-D12035K-1 |
Technology | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 4870A | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |

