
D3041N58TXPSA1 | |
|---|---|
DigiKey Part Number | D3041N58TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D3041N58TXPSA1 |
Description | DIODE STANDARD 5800V 4090A |
Customer Reference | |
Detailed Description | Diode 5800 V 4090A Chassis Mount |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.7 V @ 4000 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 mA @ 5800 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 5800 V | Operating Temperature - Junction -40°C ~ 160°C |
Current - Average Rectified (Io) 4090A | Base Product Number |

