
D270N36TXPSA1 | |
|---|---|
DigiKey Part Number | D270N36TXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D270N36TXPSA1 |
Description | DIODE STANDARD 3600V 270A |
Customer Reference | |
Detailed Description | Diode 3600 V 270A Clamp On |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.36 V @ 250 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Current - Reverse Leakage @ Vr 20 mA @ 3600 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 3600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 270A | Base Product Number |

