
D251N18BB01XPSA1 | |
|---|---|
DigiKey Part Number | D251N18BB01XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D251N18BB01XPSA1 |
Description | DIODE STD 1800V 255A BGDSW271 |
Customer Reference | |
Detailed Description | Diode 1800 V 255A Stud Mount BG-DSW27-1 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 30 mA @ 1800 V |
Packaging Tray | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package BG-DSW27-1 |
Voltage - DC Reverse (Vr) (Max) 1800 V | Operating Temperature - Junction -40°C ~ 180°C |
Current - Average Rectified (Io) 255A | Base Product Number |

