
D170S25BS1XPSA1 | |
|---|---|
DigiKey Part Number | D170S25BS1XPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D170S25BS1XPSA1 |
Description | DIODE STD 2500V 255A BGDSW2711 |
Customer Reference | |
Detailed Description | Diode 2500 V 255A Stud Mount BG-DSW271-1 |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 4 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 5 mA @ 2500 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 2500 V | Supplier Device Package BG-DSW271-1 |
Current - Average Rectified (Io) 255A | Operating Temperature - Junction 140°C (Max) |
Voltage - Forward (Vf) (Max) @ If 2.3 V @ 800 A | Base Product Number |

