
D126B45CXPSA1 | |
|---|---|
DigiKey Part Number | D126B45CXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | D126B45CXPSA1 |
Description | DIODE STANDARD 4500V 200A |
Customer Reference | |
Detailed Description | Diode 4500 V 200A Stud Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 4500 V | |
Current - Average Rectified (Io) | 200A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 mA @ 4500 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | - | |
Operating Temperature - Junction | -40°C ~ 160°C | |
Base Product Number |

