Diode 6500 V 1100A Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1131SH65TXPSA1

DigiKey Part Number
448-D1131SH65TXPSA1-ND
Manufacturer
Manufacturer Product Number
D1131SH65TXPSA1
Description
DIODE STANDARD 6500V 1100A
Manufacturer Standard Lead Time
69 Weeks
Customer Reference
Detailed Description
Diode 6500 V 1100A Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
6500 V
Current - Average Rectified (Io)
1100A
Voltage - Forward (Vf) (Max) @ If
5.6 V @ 2500 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
150 mA @ 6500 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
-
Operating Temperature - Junction
0°C ~ 140°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11.212,63000 €1.212,63 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1.212,63000 €
Unit Price with VAT:1.443,02970 €