Image for D1050N12TXPSA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D1050N12TXPSA1

DigiKey Part Number
D1050N12TXPSA1-ND
Manufacturer
Manufacturer Product Number
D1050N12TXPSA1
Description
DIODE STANDARD 1200V 1050A
Customer Reference
Detailed Description
Diode 1200 V 1050A Clamp On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 1000 A
Mfr
Speed
Standard Recovery >500ns, > 200mA (Io)
Packaging
Bulk
Current - Reverse Leakage @ Vr
60 mA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Operating Temperature - Junction
-40°C ~ 180°C
Current - Average Rectified (Io)
1050A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.