
D1030N22TPRXOSA1 | |
|---|---|
DigiKey Part Number | D1030N22TPRXOSA1-ND |
Manufacturer | |
Manufacturer Product Number | D1030N22TPRXOSA1 |
Description | DIODE STD 2200V 1030A BGD5726K1 |
Customer Reference | |
Detailed Description | Diode 2200 V 1030A Clamp On BG-D5726K-1 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2200 V | |
Current - Average Rectified (Io) | 1030A | |
Voltage - Forward (Vf) (Max) @ If | 1.11 V @ 1000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 mA @ 2200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D5726K-1 | |
Operating Temperature - Junction | 160°C (Max) | |
Base Product Number |

