
CYWUSB6934-48LFXC | |
|---|---|
DigiKey Part Number | 448-CYWUSB6934-48LFXC-ND |
Manufacturer | |
Manufacturer Product Number | CYWUSB6934-48LFXC |
Description | IC RF TXRX ISM>1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | DSSS, GFSK | |
Frequency | ||
Data Rate (Max) | 62.5kbps | |
Power - Output | 0dBm | |
Sensitivity | -90dBm | |
Memory Size | - | |
Serial Interfaces | SPI | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 57.7mA | |
Current - Transmitting | 69.1mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) |

