
CYWUSB6934-48LFC | |
|---|---|
DigiKey Part Number | 448-CYWUSB6934-48LFC-ND |
Manufacturer | |
Manufacturer Product Number | CYWUSB6934-48LFC |
Description | IC RF TXRX ISM>1GHZ 48QFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 48-VFQFN Exposed Pad |
Category | Power - Output 0dBm |
Mfr | Sensitivity -90dBm |
Series | Serial Interfaces SPI |
Packaging Bag | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Receiving 57.7mA |
DigiKey Programmable Not Verified | Current - Transmitting 69.1mA |
Type TxRx Only | Operating Temperature 0°C ~ 70°C |
RF Family/Standard General ISM > 1GHz | Mounting Type Surface Mount |
Modulation DSSS, GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-QFN (7x7) |
Data Rate (Max) 62.5kbps |

