
CYWUSB6934-28SEC | |
|---|---|
DigiKey Part Number | 448-CYWUSB6934-28SEC-ND |
Manufacturer | |
Manufacturer Product Number | CYWUSB6934-28SEC |
Description | IC RF TXRX ISM>1GHZ 28SOIC |
Customer Reference | |
Detailed Description | IC RF TxRx Only General ISM > 1GHz 2.4GHz 28-SOIC (0.295", 7.50mm Width) Exposed Pad |
Category | Power - Output 0dBm |
Mfr | Sensitivity -90dBm |
Series | Serial Interfaces SPI |
Packaging Bag | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Current - Receiving 57.7mA |
DigiKey Programmable Not Verified | Current - Transmitting 69.1mA |
Type TxRx Only | Operating Temperature 0°C ~ 70°C |
RF Family/Standard General ISM > 1GHz | Mounting Type Surface Mount |
Modulation DSSS, GFSK | Package / Case 28-SOIC (0.295", 7.50mm Width) Exposed Pad |
Frequency | Supplier Device Package 28-SOIC |
Data Rate (Max) 62.5kbps |

