IC RF TxRx + MCU Bluetooth Bluetooth v5.0 + EDR 2.4GHz 48-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW89820BWMLGT

DigiKey Part Number
448-CYW89820BWMLGTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW89820BWMLGT
Description
IC RF TXRX+MCU BLE 48WQFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v5.0 + EDR 2.4GHz 48-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
GFSK
Frequency
Data Rate (Max)
3Mbps
Power - Output
-
Sensitivity
-94.5dBm
Memory Size
256kB Flash, 176kB RAM, 1MB ROM
Serial Interfaces
I2C, I2S, PCM, PWM, SPI, UART
GPIO
17
Voltage - Supply
1.045V ~ 1.26V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
Mounting Type
Surface Mount, Wettable Flank
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-WQFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,29565 €8.239,12 €
Manufacturers Standard Package
Unit Price without VAT:3,29565 €
Unit Price with VAT:3,92182 €