
CYW89820BWMLG | |
|---|---|
DigiKey Part Number | 448-CYW89820BWMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW89820BWMLG |
Description | IC RF TXRX+MCU BLE 48WQFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.0 + EDR 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -94.5dBm |
Mfr | Memory Size 256kB Flash, 176kB RAM, 1MB ROM |
Series | Serial Interfaces I2C, I2S, PCM, PWM, SPI, UART |
Packaging Tray | GPIO 17 |
Part Status Active | Voltage - Supply 1.045V ~ 1.26V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C |
Type TxRx + MCU | Grade Automotive |
RF Family/Standard Bluetooth | Qualification |
Protocol | Mounting Type Surface Mount, Wettable Flank |
Modulation GFSK | Package / Case 48-VFQFN Exposed Pad |
Frequency | Supplier Device Package 48-WQFN (7x7) |
Data Rate (Max) 3Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,35065 € | 8.711,69 € |
| Unit Price without VAT: | 3,35065 € |
|---|---|
| Unit Price with VAT: | 3,98727 € |

