


CYW55513IUBGT | |
|---|---|
DigiKey Part Number | 448-CYW55513IUBGTTR-ND - Tape & Reel (TR) 448-CYW55513IUBGTCT-ND - Cut Tape (CT) 448-CYW55513IUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW55513IUBGT |
Description | WI-FI COMBO IOT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 Bluetooth v5.4 2.4GHz ~ 6GHz 143-BGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | OFDM | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 19dBm | |
Sensitivity | -105.5dBm | |
Memory Size | 3.6MB ROM, 1.7MB SRAM | |
Serial Interfaces | I2C, SDIO, SPI, UART | |
GPIO | 39 | |
Voltage - Supply | 3V ~ 4.8V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 143-BGA, WLBGA | |
Supplier Device Package | SG-XFWLB-143 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,27000 € | 8,27 € |
| 10 | 7,17800 € | 71,78 € |
| 25 | 6,79920 € | 169,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,10406 € | 25.520,30 € |
| Unit Price without VAT: | 8,27000 € |
|---|---|
| Unit Price with VAT: | 9,84130 € |




