
CYW4373IUBGT | |
|---|---|
DigiKey Part Number | 448-CYW4373IUBGTTR-ND - Tape & Reel (TR) 448-CYW4373IUBGTCT-ND - Cut Tape (CT) 448-CYW4373IUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW4373IUBGT |
Description | IC RF TXRX+MCU BLE 128WLBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, Cellular, WiFi 802.11a/b/g/-c, Bluetooth v5.0, GLONASS, GPS, GSM, LTE, WCDMA, Zigbee® 2.4GHz, 5GHz 128-UFBGA, WLBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, Cellular, WiFi | |
Protocol | ||
Modulation | 4-DQPSK, 8-DPSK, 16-QAM, 64-QAM, 256-QAM, BPSK, CCK, DSSS, GFSK, OFDM | |
Frequency | ||
Data Rate (Max) | 433.3Mbps | |
Power - Output | 21dBm | |
Sensitivity | -98.8dBm | |
Memory Size | 896kB RAM, 896kB ROM | |
Serial Interfaces | GPIO, HCI, I2S, JTAG, PCM, SDIO, SPI, UART, USB | |
GPIO | 10 | |
Voltage - Supply | 3.2V ~ 4.8V | |
Current - Receiving | 28.68mA ~ 36.24mA | |
Current - Transmitting | 28.68mA ~ 36.24mA | |
Operating Temperature | -20°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 128-UFBGA, WLBGA | |
Supplier Device Package | 128-WLBGA (4.51x5.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,30000 € | 8,30 € |
| 10 | 7,20200 € | 72,02 € |
| 25 | 6,82200 € | 170,55 € |
| 100 | 6,29990 € | 629,99 € |
| 250 | 5,98712 € | 1.496,78 € |
| 500 | 5,76640 € | 2.883,20 € |
| 1.000 | 5,55852 € | 5.558,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,61227 € | 23.061,35 € |
| Unit Price without VAT: | 8,30000 € |
|---|---|
| Unit Price with VAT: | 9,87700 € |



