
CYW4334WKUBGT | |
|---|---|
DigiKey Part Number | BCM4334WKUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4334WKUBGT |
Description | IC RF TXRX+MCU BLE 109WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11b/g/n, Bluetooth v4.0 2.4GHz 109-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Sensitivity -95.5dBm |
Mfr | Memory Size 640kB ROM, 512kB SRAM |
Packaging Tape & Reel (TR) | Serial Interfaces I2S, SPI, UART |
Part Status Obsolete | GPIO 8 |
DigiKey Programmable Not Verified | Voltage - Supply 1.2V ~ 3.3V |
Type TxRx + MCU | Current - Receiving 39mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 60mA |
Protocol | Operating Temperature -30°C ~ 85°C |
Modulation 8DPSK, DQPSK, GFSK | Mounting Type Surface Mount |
Frequency | Package / Case 109-UFBGA, WLBGA |
Data Rate (Max) 150Mbps | Supplier Device Package 109-WLBGA (4.08x4.48) |
Power - Output 11dBm | Base Product Number |

