



CYW43340XKUBGT | |
|---|---|
DigiKey Part Number | 448-CYW43340XKUBGTTR-ND - Tape & Reel (TR) 448-CYW43340XKUBGTCT-ND - Cut Tape (CT) 448-CYW43340XKUBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW43340XKUBGT |
Description | IC RF TXRX+MCU BLE 141WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 2.4GHz, 5GHz 141-UFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | CYW43340XKUBGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 11dBm | |
Sensitivity | -94.5dBm | |
Memory Size | 640kB ROM, 512kB SRAM | |
Serial Interfaces | I2S, SPI, UART | |
GPIO | 8 | |
Voltage - Supply | 1.2V ~ 3.3V | |
Current - Receiving | 44.4mA ~ 57.7mA | |
Current - Transmitting | 254mA ~ 325mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 141-UFBGA, WLBGA | |
Supplier Device Package | 141-WLBGA (5.67x4.47) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,22000 € | 9,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 5,70436 € | 28.521,80 € |
| Unit Price without VAT: | 9,22000 € |
|---|---|
| Unit Price with VAT: | 10,97180 € |

