
CYW4330FKUBGT | |
|---|---|
DigiKey Part Number | BCM4330FKUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4330FKUBGT |
Description | IC RF TXRX+MCU BLE 133WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n, Bluetooth v4.0 2.4GHz, 5GHz 133-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 72.2Mbps |
Mfr | Power - Output 12dBm |
Packaging Tape & Reel (TR) | Sensitivity -95dBm |
Part Status Obsolete | Serial Interfaces I2S, SPI, UART |
DigiKey Programmable Not Verified | GPIO 7 |
Type TxRx + MCU | Voltage - Supply 1.2V ~ 3.3V |
RF Family/Standard Bluetooth, WiFi | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 8DPSK, DQPSK, GFSK | Package / Case 133-UFBGA, WLBGA |
Frequency | Supplier Device Package 133-WLBGA (4.89x5.33) |

