
CYW4319GKUBGT | |
|---|---|
DigiKey Part Number | BCM4319GKUBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW4319GKUBGT |
Description | IC RF TXRX+MCU WIFI 138WLBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11a/b/g/n 2.4GHz, 5GHz 138-UFBGA, WLBGA |
Datasheet | Datasheet |
Category | Data Rate (Max) 54Mbps |
Mfr | Power - Output 20dBm |
Packaging Tape & Reel (TR) | Sensitivity -94dBm |
Part Status Obsolete | Serial Interfaces SPI, UART, USB |
DigiKey Programmable Not Verified | GPIO 8 |
Type TxRx + MCU | Voltage - Supply 3.3V |
RF Family/Standard WiFi | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 16QAM, 64QAM, BPSK, CCK, DSSS, QPSK | Package / Case 138-UFBGA, WLBGA |
Frequency | Supplier Device Package 138-WLBGA (5.74x4.53) |

