
CYW43143KMLG | |
|---|---|
DigiKey Part Number | 448-CYW43143KMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW43143KMLG |
Description | IC RF TXRX+MCU WIFI 56QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU WiFi 802.11b/g/n 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 150Mbps | |
Power - Output | 21dBm | |
Sensitivity | -97dBm | |
Memory Size | 256kB ROM, 448kB RAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 19 | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Receiving | 68mA ~ 94mA | |
Current - Transmitting | 368mA ~ 427mA | |
Operating Temperature | 0°C ~ 65°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,70000 € | 5,70 € |
| 10 | 4,93800 € | 49,38 € |
| 25 | 4,67360 € | 116,84 € |
| 100 | 4,30960 € | 430,96 € |
| 250 | 4,09172 € | 1.022,93 € |
| 500 | 3,93794 € | 1.968,97 € |
| Unit Price without VAT: | 5,70000 € |
|---|---|
| Unit Price with VAT: | 6,78300 € |

