Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
CYW43012TC0KFFBH-(secondary)
Unbox the OPTIGA™ Trust M IoT Security Development Kit

CYW43012TC0KFFBH

DigiKey Part Number
448-CYW43012TC0KFFBH-ND
Manufacturer
Manufacturer Product Number
CYW43012TC0KFFBH
Description
RF TXRX MOD BLUETOOTH WIFISMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CYW43012TC0KFFBH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
256-QAM
Frequency
2.4GHz, 5GHz
Data Rate
78Mbps
Power - Output
-
Sensitivity
-
Serial Interfaces
I2S, PCM, UART
Antenna Type
Antenna Not Included
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-
Package / Case
24-VBGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.273
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,44000 €9,44 €
108,21000 €82,10 €
257,78240 €194,56 €
1007,19440 €719,44 €
2606,82800 €1.775,28 €
5206,58054 €3.421,88 €
1.0406,36979 €6.624,58 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €