Image for CYW20930A0KML2G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20930A0KML2G

DigiKey Part Number
BCM20930A0KML2G-ND
Manufacturer
Manufacturer Product Number
CYW20930A0KML2G
Description
IC RF TXRX+MCU BLE
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx + MCU
RF Family/Standard
Bluetooth
Protocol
Modulation
-
Frequency
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
I2C, I2S, SPI, UART
GPIO
14
Voltage - Supply
1.4V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-30°C ~ 85°C
Package / Case
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types

Alternate Purchasing Options

4.146In Stock
Purchasing Option