
CYW20835PB1KML1GGF | |
|---|---|
DigiKey Part Number | 448-CYW20835PB1KML1GGF-ND |
Manufacturer | |
Manufacturer Product Number | CYW20835PB1KML1GGF |
Description | IC RF TXRX+MCU BLE 60VQFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.2, CDMA, EDGE, GSM, WCDMA 2.4GHz 60-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 12dBm | |
Sensitivity | -94.5dBm | |
Memory Size | 2MB ROM, 384kB RAM | |
Serial Interfaces | ADC, GPIO, HCI, I2C, I2S, JTAG, PCM, PWM, SPI, UART | |
GPIO | 24 | |
Voltage - Supply | 1.625V ~ 1.775V | |
Current - Receiving | 8mA | |
Current - Transmitting | 18mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | PG-VQFN-60-800 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,50000 € | 2,50 € |
| 10 | 2,16100 € | 21,61 € |
| 25 | 2,04160 € | 51,04 € |
| 100 | 1,87720 € | 187,72 € |
| 260 | 1,77454 € | 461,38 € |
| 520 | 1,70513 € | 886,67 € |
| 1.040 | 1,63968 € | 1.705,27 € |
| 5.200 | 1,50195 € | 7.810,14 € |
| Unit Price without VAT: | 2,50000 € |
|---|---|
| Unit Price with VAT: | 2,97500 € |

