Image for CYW20739KUMLG is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20739KUMLG

DigiKey Part Number
BCM20739KUMLG-ND
Manufacturer
Manufacturer Product Number
CYW20739KUMLG
Description
IOT BLUETOOTH 802.15.4
Customer Reference
Detailed Description
IC RF
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Type
-
RF Family/Standard
-
Protocol
-
Modulation
-
Frequency
-
Data Rate (Max)
-
Power - Output
-
Sensitivity
-
Memory Size
-
Serial Interfaces
-
Voltage - Supply
-
Current - Receiving
-
Current - Transmitting
-
Operating Temperature
-
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.
Non-Cancelable/Non-Returnable