
CYW20739B0KUMLG | |
|---|---|
DigiKey Part Number | BCM20739B0KUMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20739B0KUMLG |
Description | IOT BLUETOOTH 802.15.4 |
Customer Reference | |
Detailed Description | IC RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | - | |
RF Family/Standard | - | |
Protocol | - | |
Modulation | - | |
Frequency | - | |
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | - | |
Base Product Number |

