
CYW20738A2KML3GT | |
|---|---|
DigiKey Part Number | BCM20738A2KML3GT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20738A2KML3GT |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | DPSK, DQPSK, GFSK, GMSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -93dBm | |
Memory Size | 320kB ROM, 60kB RAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 22 | |
Voltage - Supply | 3.8V | |
Current - Receiving | 27mA | |
Current - Transmitting | 27mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,27397 € | 5.684,92 € |
| Unit Price without VAT: | 2,27397 € |
|---|---|
| Unit Price with VAT: | 2,70602 € |

