


CYW20736E | |
|---|---|
DigiKey Part Number | 448-CYW20736E-ND |
Manufacturer | |
Manufacturer Product Number | CYW20736E |
Description | IC RF TXRX+MCU BLE 48LGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 48-TFLGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFLGA | |
Supplier Device Package | 48-LGA (6.5x6.5) | |
Base Product Number |

