
CYW20735PKML1GT | |
|---|---|
DigiKey Part Number | 448-CYW20735PKML1GTTR-ND - Tape & Reel (TR) 448-CYW20735PKML1GTCT-ND - Cut Tape (CT) 448-CYW20735PKML1GTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20735PKML1GT |
Description | IC RF TXRX+MCU BLE 60QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 60-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -94.5dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 60 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 18mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 60-VFQFN Exposed Pad | |
Supplier Device Package | 60-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 4,27800 € | 42,78 € |
| 25 | 4,04840 € | 101,21 € |
| 100 | 3,73150 € | 373,15 € |
| 250 | 3,54172 € | 885,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,79709 € | 6.992,72 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,87860 € |

