Image for CYW20735PB1KML1GT is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20735PB1KML1GT

DigiKey Part Number
448-CYW20735PB1KML1GTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CYW20735PB1KML1GT
Description
RF TXRX MODULE BLUETOOTH SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v5.0 Transceiver Module 2.402GHz ~ 2.48GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Sensitivity
-94.5dBm
Mfr
Serial Interfaces
ADC, I2C, I2S, PCM, PWM, SPI, UART
Series
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Utilized IC / Part
CYW20735B1
Part Status
Discontinued at DigiKey
Memory Size
384kB RAM, 2MB ROM
DigiKey Programmable
Not Verified
Voltage - Supply
1.62V ~ 3.63V
RF Family/Standard
Bluetooth
Current - Receiving
8mA
Protocol
Current - Transmitting
18mA
Modulation
GFSK
Mounting Type
Surface Mount
Frequency
2.402GHz ~ 2.48GHz
Operating Temperature
-30°C ~ 85°C
Data Rate
2Mbps
Package / Case
60-VFQFN Exposed Pad
Power - Output
12dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,51168 €6.279,20 €
Manufacturers Standard Package
Unit Price without VAT:2,51168 €
Unit Price with VAT:2,98890 €