
CYW20735KFBGT | |
|---|---|
DigiKey Part Number | BCM20735KFBGT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYW20735KFBGT |
Description | IC RF TXRX+MCU BLE 111FBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 111-VFBGA |
Datasheet | Datasheet |
Category | Sensitivity -94.5dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART |
Packaging Tape & Reel (TR) | GPIO 40 |
Part Status Discontinued at DigiKey | Voltage - Supply 3.3V |
DigiKey Programmable Not Verified | Current - Receiving 8mA |
Type TxRx + MCU | Current - Transmitting 18mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation GFSK | Package / Case 111-VFBGA |
Frequency | Supplier Device Package 111-FBGA (9x9) |
Data Rate (Max) 2Mbps | Base Product Number |
Power - Output 10dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,18037 € | 7.950,93 € |
| Unit Price without VAT: | 3,18037 € |
|---|---|
| Unit Price with VAT: | 3,78464 € |

