
CYW20735KFBG | |
|---|---|
DigiKey Part Number | BCM20735KFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20735KFBG |
Description | IC RF TXRX+MCU BLE 111FBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 111-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 2Mbps | |
Power - Output | 10dBm | |
Sensitivity | -94.5dBm | |
Memory Size | - | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 111 | |
Voltage - Supply | 3.3V | |
Current - Receiving | 8mA | |
Current - Transmitting | 18mA | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 111-VFBGA | |
Supplier Device Package | 111-FBGA (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 3,18037 € | 8.268,96 € |
| Unit Price without VAT: | 3,18037 € |
|---|---|
| Unit Price with VAT: | 3,78464 € |

