
CYW20733A2KML1G | |
|---|---|
DigiKey Part Number | 448-CYW20733A2KML1G-ND |
Manufacturer | |
Manufacturer Product Number | CYW20733A2KML1G |
Description | IC RF TXRX+MCU BLE 56QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 +EDR 2.4GHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | 4DQPSK, 8DPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 3Mbps | |
Power - Output | 10dBm | |
Sensitivity | -85dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 57 | |
Voltage - Supply | 3V | |
Current - Receiving | 28mA | |
Current - Transmitting | 63mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-QFN (7x7) |

