MFR Recommended

S29JL064J70TFA003 | |
|---|---|
DigiKey Part Number | 448-S29JL064J70TFA003TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29JL064J70TFA003 |
Description | IC FLASH 64MBIT CFI 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 64Mbit CFI 70 ns 48-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR (SLC) | |
Memory Size | ||
Memory Organization | 8M x 8, 4M x 16 | |
Memory Interface | CFI | |
Write Cycle Time - Word, Page | 70ns, 80µs | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP I | |
Base Product Number |


