
CYW20730A2KFBGT | |
|---|---|
DigiKey Part Number | 448-CYW20730A2KFBGTTR-ND - Tape & Reel (TR) 448-CYW20730A2KFBGTCT-ND - Cut Tape (CT) 448-CYW20730A2KFBGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20730A2KFBGT |
Description | IC RF TXRX+MCU BLE 64FBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 64-VFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 14 | |
Voltage - Supply | 3.8V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFBGA | |
Supplier Device Package | 64-FBGA (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| 10 | 2,70300 € | 27,03 € |
| 25 | 2,55560 € | 63,89 € |
| 100 | 2,35160 € | 235,16 € |
| 250 | 2,22940 € | 557,35 € |
| 500 | 2,14306 € | 1.071,53 € |
| 1.000 | 2,06172 € | 2.061,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,66716 € | 4.167,90 € |
| 5.000 | 1,60698 € | 8.034,90 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |





