
CYW20730A1KMLG | |
|---|---|
DigiKey Part Number | 448-CYW20730A1KMLG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20730A1KMLG |
Description | IC RF TXRX+MCU BLE 40QFN |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v3.0 2.4GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 4dBm | |
Sensitivity | -88dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 4 | |
Voltage - Supply | 1.2V | |
Current - Receiving | 26.6mA | |
Current - Transmitting | 19mA ~ 24mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| 10 | 2,49400 € | 24,94 € |
| 25 | 2,35680 € | 58,92 € |
| 100 | 2,16830 € | 216,83 € |
| 250 | 2,05532 € | 513,83 € |
| 980 | 1,90243 € | 1.864,38 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

