


CYW20721B2KUMLGT | |
|---|---|
DigiKey Part Number | 448-CYW20721B2KUMLGTTR-ND - Tape & Reel (TR) 448-CYW20721B2KUMLGTCT-ND - Cut Tape (CT) 448-CYW20721B2KUMLGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CYW20721B2KUMLGT |
Description | IC RF TXRX+MCU BLE 40QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.1 + EDR 2.4GHz 40-UFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Sensitivity -95.5dBm |
Mfr | Memory Size 1MB Flash, 448kB RAM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Serial Interfaces GPIO, HCI, I2C, I2S, PWM, SPI, UART |
Part Status Active | GPIO 16 |
DigiKey Programmable Not Verified | Voltage - Supply 1.76V ~ 3.63V |
Type TxRx + MCU | Current - Receiving 5.9mA |
RF Family/Standard Bluetooth | Current - Transmitting 5.6mA |
Protocol | Operating Temperature -30°C ~ 85°C (TA) |
Modulation 4-DQPSK, 8-DPSK, GFSK, QPSK | Mounting Type Surface Mount |
Frequency | Package / Case 40-UFQFN Exposed Pad |
Data Rate (Max) 3Mbps | Supplier Device Package 40-QFN (5x5) |
Power - Output 5.5dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,87700 € | 68,77 € |
| 25 | 6,51240 € | 162,81 € |
| 100 | 6,01250 € | 601,25 € |
| 250 | 5,71312 € | 1.428,28 € |
| 500 | 5,50184 € | 2.750,92 € |
| 1.000 | 5,30283 € | 5.302,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 4,88455 € | 24.422,75 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,42480 € |

