IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 50-WFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYW20705B0KWFBG

DigiKey Part Number
448-CYW20705B0KWFBG-ND
Manufacturer
Manufacturer Product Number
CYW20705B0KWFBG
Description
IC RF TXRX+MCU BLE 50WFBGA
Customer Reference
Detailed Description
IC RF TxRx + MCU Bluetooth Bluetooth v4.1 2.4GHz 50-WFBGA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-91dBm
Mfr
Serial Interfaces
SPI, UART, USB
Packaging
Tray
GPIO
8
Part Status
Not For New Designs
Voltage - Supply
5.5V
DigiKey Programmable
Not Verified
Current - Receiving
31mA
Type
TxRx + MCU
Current - Transmitting
65mA
RF Family/Standard
Bluetooth
Operating Temperature
-30°C ~ 85°C
Protocol
Mounting Type
Surface Mount
Frequency
Package / Case
50-WFBGA
Data Rate (Max)
3Mbps
Supplier Device Package
50-WFBGA (4.5x4)
Power - Output
10dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 980
Stock Options
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,51000 €5,51 €
104,76800 €47,68 €
254,51040 €112,76 €
1004,15670 €415,67 €
2503,94468 €986,17 €
5003,79500 €1.897,50 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,51000 €
Unit Price with VAT:6,55690 €