
CYW20702B0KWFBG | |
|---|---|
DigiKey Part Number | CYW20702B0KWFBG-ND |
Manufacturer | |
Manufacturer Product Number | CYW20702B0KWFBG |
Description | IC RF TXRX+MCU BLE 50WFBGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.0 +EDR 2.4GHz 50-WFBGA |
Datasheet | Datasheet |
Category | Sensitivity -92dBm |
Mfr | Serial Interfaces I2C, I2S, SPI, UART, USB |
Packaging Tray | GPIO 7 |
Part Status Discontinued at DigiKey | Voltage - Supply 2.3V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 32mA |
Type TxRx + MCU | Current - Transmitting 65mA |
RF Family/Standard Bluetooth | Operating Temperature -30°C ~ 85°C |
Protocol | Mounting Type Surface Mount |
Modulation 4DQPSK, 8DPSK, GFSK | Package / Case 50-WFBGA |
Frequency | Supplier Device Package 50-WFBGA (4.5x4) |
Data Rate (Max) 3Mbps | Base Product Number |
Power - Output 10dBm |

