
CYV15G0403DXB-BGC | |
|---|---|
DigiKey Part Number | CYV15G0403DXB-BGC-ND |
Manufacturer | |
Manufacturer Product Number | CYV15G0403DXB-BGC |
Description | IC TELECOM INTERFACE 256BGA |
Customer Reference | |
Detailed Description | Telecom IC Transceiver 256-L2BGA (27x27) |
Datasheet | Datasheet |
EDA/CAD Models | CYV15G0403DXB-BGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Function | Transceiver | |
Interface | LVTTL | |
Number of Circuits | 4 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | 900mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 256-BGA Exposed Pad | |
Supplier Device Package | 256-L2BGA (27x27) | |
Base Product Number |

