
CYUSB4022FCAXITXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB4022FCAXITXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB4022FCAXITXUMA1 |
Description | USB-DATA CONSUMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB™ FX10 USB Peripheral Controller Microcontroller IC FLASH (512 B) 169-TFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | USB Peripheral Controller | |
Core Processor | ARM® Cortex®-M0+, Cortex®-M4F | |
Program Memory Type | FLASH (512 B) | |
Controller Series | CYUSB402 | |
RAM Size | 128K x 8 | |
Interface | I2C, SPI, UART, USB | |
Number of I/O | 48 | |
Voltage - Supply | 1.62V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 169-TFBGA | |
Supplier Device Package | 169-FBGA (10x10) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 57,89193 € | 86.837,90 € |
| Unit Price without VAT: | 57,89193 € |
|---|---|
| Unit Price with VAT: | 68,89140 € |

