ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 100-VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CYUSB3326-BVXC

DigiKey Part Number
448-CYUSB3326-BVXC-ND
Manufacturer
Manufacturer Product Number
CYUSB3326-BVXC
Description
IC USB 3.0 HUB 6-PORT 100BGA
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 100-VFBGA
Datasheet
 Datasheet
EDA/CAD Models
CYUSB3326-BVXC Models
Product Attributes
Filter Similar Products
Category
RAM Size
16K x 8
Manufacturer
Infineon Technologies
Interface
I2C
Series
Number of I/O
10
Packaging
Tray
Voltage - Supply
1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V
Part Status
Active
Operating Temperature
0°C ~ 70°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Applications
USB 3.0 Hub Controller
Package / Case
100-VFBGA
Core Processor
ARM® Cortex®-M0
Supplier Device Package
100-VFBGA (6x6)
Program Memory Type
ROM (32kB)
Base Product Number
Controller Series
CYUSB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
4.2905,98143 €25.660,33 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,98143 €
Unit Price with VAT:7,11790 €