
CYUSB3312-88LTXIT | |
|---|---|
DigiKey Part Number | CYUSB3312-88LTXIT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB3312-88LTXIT |
Description | IC USB 3.0 HUB 2-PORT 88QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Number of I/O 10 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB 3.0 Hub Controller | Package / Case 88-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 88-QFN (10x10) |
Program Memory Type ROM (32kB) | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 3,24594 € | 6.491,88 € |
| Unit Price without VAT: | 3,24594 € |
|---|---|
| Unit Price with VAT: | 3,86267 € |

