
CYUSB3312-88LTXI | |
|---|---|
DigiKey Part Number | 448-CYUSB3312-88LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3312-88LTXI |
Description | IC USB 3.0 HUB 2-PORT 88QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 88-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CYUSB3312-88LTXI Models |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Number of I/O 10 |
Packaging Tray | Voltage - Supply 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB 3.0 Hub Controller | Package / Case 88-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 88-QFN (10x10) |
Program Memory Type ROM (32kB) | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,68400 € | 46,84 € |
| 25 | 4,32720 € | 108,18 € |
| 168 | 3,82315 € | 642,29 € |
| 336 | 3,69714 € | 1.242,24 € |
| 504 | 3,63403 € | 1.831,55 € |
| 1.008 | 3,54149 € | 3.569,82 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

