
CYUSB3302-68LTXI | |
|---|---|
DigiKey Part Number | 448-CYUSB3302-68LTXI-ND |
Manufacturer | |
Manufacturer Product Number | CYUSB3302-68LTXI |
Description | IC USB 3.0 HUB 2-PORT 68QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0 HX3 USB 3.0 Hub Controller Microcontroller IC ROM (32kB) 68-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | RAM Size 16K x 8 |
Manufacturer Infineon Technologies | Interface I2C |
Series | Number of I/O 10 |
Packaging Tray | Voltage - Supply 1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Applications USB 3.0 Hub Controller | Package / Case 68-VFQFN Exposed Pad |
Core Processor ARM® Cortex®-M0 | Supplier Device Package 68-QFN (8x8) |
Program Memory Type ROM (32kB) | Base Product Number |
Controller Series CYUSB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,86000 € | 4,86 € |
| 10 | 3,71700 € | 37,17 € |
| 25 | 3,43040 € | 85,76 € |
| 100 | 3,11640 € | 311,64 € |
| 260 | 2,96092 € | 769,84 € |
| 520 | 2,87158 € | 1.493,22 € |
| 1.040 | 2,79804 € | 2.909,96 € |
| 2.600 | 2,72043 € | 7.073,12 € |
| Unit Price without VAT: | 4,86000 € |
|---|---|
| Unit Price with VAT: | 5,78340 € |

