
CYUSB3282FCAXITXUMA1 | |
|---|---|
DigiKey Part Number | 448-CYUSB3282FCAXITXUMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CYUSB3282FCAXITXUMA1 |
Description | USB-DATA CONSUMER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+, Cortex®-M4F EZ-USB FX5N™ USB Peripheral Controller Microcontroller IC FLASH (256kB) 169-TFBGA |
Datasheet | Datasheet |
Category | RAM Size 128K x 8 |
Manufacturer Infineon Technologies | Interface I2C, SPI, UART, USB |
Series | Number of I/O 48 |
Packaging Tape & Reel (TR) | Voltage - Supply 1.62V ~ 3.63V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB Peripheral Controller | Mounting Type Surface Mount |
Core Processor ARM® Cortex®-M0+, Cortex®-M4F | Package / Case 169-TFBGA |
Program Memory Type FLASH (256kB) | Supplier Device Package 169-FBGA (10x10) |
Controller Series CYUSB328 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 28,74449 € | 43.116,74 € |
| Unit Price without VAT: | 28,74449 € |
|---|---|
| Unit Price with VAT: | 34,20594 € |

